EC103D2AP vs EC103D2 feature comparison

EC103D2AP Teccor

Buy Now Datasheet

EC103D2 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.05 mA 0.05 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 4
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e3
Leakage Current-Max 0.05 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A
On-state Current-Max 800 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare EC103D2AP with alternatives

Compare EC103D2 with alternatives