E3017 vs 2830-2 feature comparison

E3017 Allied Wire & Cable Inc

Buy Now Datasheet

2830-2 Weico Wire & Cable Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ALLIED WIRE & CABLE INC WEICO WIRE & CABLE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
Application HIGH TEMPERATURES AND HIGH FREQUENCY
Approvals MIL; NEMA; UL MIL-W-16878; UL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction SOLID SOLID
Diameter 0.76 mm 0.76 mm
Insulator Material PTFE EXTRUDED PTFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -60 °C -60 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Wire Gauge 30 AWG 30 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare E3017 with alternatives

Compare 2830-2 with alternatives