2830-2 vs M16878/4BBA-0 feature comparison

2830-2 Weico Wire & Cable Inc

Buy Now Datasheet

M16878/4BBA-0 Amphenol CIT

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEICO WIRE & CABLE INC CARLISLE INTERCONNECT TECHNOLOGIES
Reach Compliance Code compliant unknown
Approvals MIL-W-16878; UL MIL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction SOLID SOLID
Diameter 0.76 mm 0.86 mm
Insulator Material EXTRUDED PTFE EXTRUDED PTFE
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -60 °C -55 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Wire Gauge 30 AWG 30 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 2
Additional Feature STANDARD: MIL-W-16878
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Resistance 0.354 Ω

Compare 2830-2 with alternatives