Part Details for 2830-2 by Weico Wire & Cable Inc
Overview of 2830-2 by Weico Wire & Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
7MPV6283-000 | Renesas Electronics Corporation | SRAM MODULE | |
74ALVCH162830DF8 | Renesas Electronics Corporation | 1 TO 4 ADDRESS REGISTER D |
Part Details for 2830-2
2830-2 CAD Models
2830-2 Part Data Attributes
|
2830-2
Weico Wire & Cable Inc
Buy Now
Datasheet
|
Compare Parts:
2830-2
Weico Wire & Cable Inc
Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEICO WIRE & CABLE INC | |
Reach Compliance Code | compliant | |
Approvals | MIL-W-16878; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.76 mm | |
Insulator Material | EXTRUDED PTFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 2830-2
This table gives cross-reference parts and alternative options found for 2830-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2830-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M16878/4BBA-9 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs M16878/4BBA-9 |
E3015 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs E3015 |
E3018 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs E3018 |
M16878/4BBA-7 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs M16878/4BBA-7 |
E3011 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs E3011 |
M16878/4BBA-1 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs M16878/4BBA-1 |
M16878/4BBA-3 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs M16878/4BBA-3 |
M16878/4BBA-6 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs M16878/4BBA-6 |
M16878/4BBA-4 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs M16878/4BBA-4 |
M16878/4BBA-0 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | 2830-2 vs M16878/4BBA-0 |