Part Details for E3017 by Allied Wire & Cable Inc
Overview of E3017 by Allied Wire & Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E3017
E3017 CAD Models
E3017 Part Data Attributes
|
E3017
Allied Wire & Cable Inc
Buy Now
Datasheet
|
Compare Parts:
E3017
Allied Wire & Cable Inc
Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIED WIRE & CABLE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | |
Application | HIGH TEMPERATURES AND HIGH FREQUENCY | |
Approvals | MIL; NEMA; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.76 mm | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for E3017
This table gives cross-reference parts and alternative options found for E3017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M16878/4BBA-9 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs M16878/4BBA-9 |
E3015 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs E3015 |
E3018 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs E3018 |
2830-2 | Weico Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, | E3017 vs 2830-2 |
M16878/4BBA-7 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs M16878/4BBA-7 |
E3011 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs E3011 |
M16878/4BBA-1 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs M16878/4BBA-1 |
M16878/4BBA-3 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs M16878/4BBA-3 |
M16878/4BBA-6 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs M16878/4BBA-6 |
M16878/4BBA-4 | Allied Wire & Cable Inc | Check for Price | Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | E3017 vs M16878/4BBA-4 |