DS90CR218AMTD vs MAX9216ETM feature comparison

DS90CR218AMTD National Semiconductor Corporation

Buy Now Datasheet

MAX9216ETM Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP-48 VQCCN, LCC48,.27SQ,20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G48 S-PQCC-N48
JESD-609 Code e0 e0
Length 12.5 mm 7 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 4
Number of Terminals 48 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VQCCN
Package Equivalence Code TSSOP48,.3,20 LCC48,.27SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 3 4
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max 115 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm 7 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code QFN
Pin Count 48
Driver Number of Bits 4

Compare DS90CR218AMTD with alternatives

Compare MAX9216ETM with alternatives