DS90CR218AMTD
vs
MAX9214EUM+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP-48
TSSOP, TSSOP48,.3,20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Length
12.5 mm
12.5 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
4
Number of Terminals
48
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
3
4
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max
115 mA
186 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
6.1 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
48
Driver Number of Bits
4
Compare DS90CR218AMTD with alternatives
Compare MAX9214EUM+T with alternatives