Part Details for DS90CR218AMTD by National Semiconductor Corporation
Overview of DS90CR218AMTD by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR218AMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 48 Pin, TSSOP | 36 |
|
$6.9810 / $10.7400 | Buy Now |
|
Quest Components | SERIAL-TO-PARALLEL CONVERTER, 48 Pin, TSSOP | 64 |
|
$6.1605 / $9.9900 | Buy Now |
|
ComSIT USA | +3.3V RISING EDGE DATA STROBE LVDS 21-BIT CHANNEL LINK-12 MHZ TO 85 MHZ Line Receiver, 1 Func, 3 Rcvr, CMOS, PDSO48 RoHS: Not Compliant | Europe - 18 |
|
RFQ |
Part Details for DS90CR218AMTD
DS90CR218AMTD CAD Models
DS90CR218AMTD Part Data Attributes:
|
DS90CR218AMTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR218AMTD
National Semiconductor Corporation
IC LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR218AMTD
This table gives cross-reference parts and alternative options found for DS90CR218AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR218AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR218MTDX | QUAD LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR218AMTD vs DS90CR218MTDX |
DS90CR218MTD/NOPB | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR218AMTD vs DS90CR218MTD/NOPB |
DS90CR218AMTDX | IC LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR218AMTD vs DS90CR218AMTDX |
DS90CR218AMTDX/NOPB | IC QUAD LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CR218AMTD vs DS90CR218AMTDX/NOPB |
DS90CR218AMTD | LINE RECEIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CR218AMTD vs DS90CR218AMTD |
DS90CR218AMTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Receiver - 85 MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90CR218AMTD vs DS90CR218AMTDX/NOPB |
DS90CR218AMTDX | LINE RECEIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CR218AMTD vs DS90CR218AMTDX |
DS90CR218MTD | LINE RECEIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CR218AMTD vs DS90CR218MTD |