DS90C032MD8 vs SN65LVDS3486DG4 feature comparison

DS90C032MD8 National Semiconductor Corporation

Buy Now Datasheet

SN65LVDS3486DG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE, DIE OR CHIP GREEN, PLASTIC, MS-012AC, SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644; IEEE 1596.3 EIA-644; TIA-644
JESD-30 Code X-XUUC-N R-PDSO-G16
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Low Current-Max 0.002 A 0.008 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP16,.25
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 5 ns 3 ns
Receiver Number of Bits 4 4
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00001 A
JESD-609 Code e4
Length 9.9 mm
Number of Terminals 16
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Seated Height-Max 1.75 mm
Supply Current-Max 18 mA
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare DS90C032MD8 with alternatives

Compare SN65LVDS3486DG4 with alternatives