DS90C032MD8 vs AM26LS32AINE4 feature comparison

DS90C032MD8 National Semiconductor Corporation

Buy Now Datasheet

AM26LS32AINE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIE, DIE OR CHIP DIP, DIP16,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644; IEEE 1596.3 EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code X-XUUC-N R-PDIP-T16
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Low Current-Max 0.002 A 0.008 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP16,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 5 ns 35 ns
Receiver Number of Bits 4 4
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 19.305 mm
Number of Terminals 16
Seated Height-Max 5.08 mm
Supply Current-Max 70 mA
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare DS90C032MD8 with alternatives

Compare AM26LS32AINE4 with alternatives