DS26LS32CMDC vs DS34C87TMX feature comparison

DS26LS32CMDC Rochester Electronics LLC

Buy Now Datasheet

DS34C87TMX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIE, SOIC-16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422
JESD-30 Code X-XUUC-N R-PDSO-G16
Number of Functions 1 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Receive Delay-Max 25 ns
Receiver Number of Bits 4
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
Differential Output YES
High Level Input Current-Max 0.000001 A
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Terminals 16
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Transmit Delay-Max 11 ns
Width 3.9 mm

Compare DS26LS32CMDC with alternatives

Compare DS34C87TMX with alternatives