DS26LS32CMDC vs AM26LS31MFKB feature comparison

DS26LS32CMDC Rochester Electronics LLC

Buy Now Datasheet

AM26LS31MFKB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIE, HQCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Driver Number of Bits 4 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422-B; TIA-422-B; V.11
JESD-30 Code X-XUUC-N S-CQCC-N20
Number of Functions 1 4
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE HQCCN
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 25 ns
Receiver Number of Bits 4
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code No
Part Package Code QLCC
Pin Count 20
Samacsys Manufacturer Texas Instruments
Differential Output YES
High Level Input Current-Max 0.00002 A
JESD-609 Code e0
Length 8.89 mm
Number of Terminals 20
Out Swing-Min 2 V
Output Low Current-Max 0.02 A
Package Equivalence Code LCC20,.35SQ
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.03 mm
Supply Current-Max 80 mA
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Transmit Delay-Max 30 ns
Width 8.89 mm

Compare DS26LS32CMDC with alternatives

Compare AM26LS31MFKB with alternatives