Part Details for DS26LS32CMDC by Rochester Electronics LLC
Overview of DS26LS32CMDC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS26LS32CMDC
DS26LS32CMDC CAD Models
DS26LS32CMDC Part Data Attributes
|
DS26LS32CMDC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS26LS32CMDC
Rochester Electronics LLC
Line Receiver, 4 Func, 4 Rcvr, BIPolar, DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS26LS32CMDC
This table gives cross-reference parts and alternative options found for DS26LS32CMDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS32CMDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN55173FK | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | DS26LS32CMDC vs SN55173FK |
DS90C032MWC | QUAD LINE RECEIVER, UUC, WAFER | Texas Instruments | DS26LS32CMDC vs DS90C032MWC |
AM26LS31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | DS26LS32CMDC vs AM26LS31CDE4 |
AM26LS31MFKB | Quadruple Differential Line Driver 20-LCCC -55 to 125 | Texas Instruments | DS26LS32CMDC vs AM26LS31MFKB |
SN75175D | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO16, PLASTIC, SOP-16 | Motorola Semiconductor Products | DS26LS32CMDC vs SN75175D |
AM26C31CDBRG4 | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | DS26LS32CMDC vs AM26C31CDBRG4 |
AM26C32QN | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS26LS32CMDC vs AM26C32QN |
AM26LS32AINE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | DS26LS32CMDC vs AM26LS32AINE4 |
LTC488CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | DS26LS32CMDC vs LTC488CN#TRPBF |
MAX3043EWE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DS26LS32CMDC vs MAX3043EWE |