DS26C31MMWA vs 5962-9583301VZX feature comparison

DS26C31MMWA Texas Instruments

Buy Now Datasheet

5962-9583301VZX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422 IEEE 1596.3
JESD-30 Code X-XUUC-N R-CDSO-G16
Number of Functions 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Transmit Delay-Max 14 ns 5 ns
Base Number Matches 2 2
Number of Terminals 16
Package Equivalence Code SOP16,.4
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare DS26C31MMWA with alternatives

Compare 5962-9583301VZX with alternatives