DS26C31MMWA vs SN75175D feature comparison

DS26C31MMWA National Semiconductor Corporation

Buy Now Datasheet

SN75175D Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description , SOP, SOP16,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422 V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code X-XUUC-N R-PDSO-G16
Number of Functions 4 2
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Transmit Delay-Max 14 ns
Base Number Matches 2 4
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Length 9.9 mm
Number of Terminals 16
Output Characteristics 3-STATE
Output Low Current-Max 0.016 A
Output Polarity TRUE
Package Equivalence Code SOP16,.25
Receive Delay-Max 35 ns
Receiver Number of Bits 2
Seated Height-Max 1.75 mm
Supply Current-Max 70 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare DS26C31MMWA with alternatives

Compare SN75175D with alternatives