DS2151QNB/T&R vs MV1444/IG/HGAS feature comparison

DS2151QNB/T&R Maxim Integrated Products

Buy Now Datasheet

MV1444/IG/HGAS Zarlink Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1239648
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ZARLINK SEMICONDUCTOR INC
Part Package Code LCC
Package Description 0.652 INCH, PLASTIC, LCC-44 QCCJ, LDCC28,.5SQ
Pin Count 44
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 2649.9
CO2e (mg) 31904.795
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2011-12-19
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Carrier Type T-1(DS1) CEPT PCM-30/E-1
JESD-30 Code S-PQCC-J44 S-CQCC-J44
JESD-609 Code e0 e0
Length 16.585 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER TIME SLOT 0/16 TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm
Base Number Matches 1 2

Compare DS2151QNB/T&R with alternatives

Compare MV1444/IG/HGAS with alternatives