MV1444/IG/HGAS vs MT8977APR1 feature comparison

MV1444/IG/HGAS Microsemi Corporation

Buy Now Datasheet

MT8977APR1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ZARLINK SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Carrier Type CEPT PCM-30/E-1
JESD-30 Code S-XQCC-J28 S-PQCC-J44
Number of Terminals 28 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code LPCC
Package Description QCCJ,
Pin Count 44
JESD-609 Code e3
Length 16.585 mm
Moisture Sensitivity Level 3
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.57 mm
Supply Current-Max 10 mA
Telecom IC Type FRAMER
Terminal Finish MATTE TIN
Width 16.585 mm

Compare MT8977APR1 with alternatives