MV1444/IG/HGAS
vs
PEB2035-N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
INFINEON TECHNOLOGIES AG
Package Description
QCCJ, LDCC28,.5SQ
PLASTIC, LCC-44
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Carrier Type
CEPT PCM-30/E-1
JESD-30 Code
S-CQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
TIME SLOT 0/16 TRANSCEIVER
FRAMER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Part Package Code
LCC
Pin Count
44
Length
16.6 mm
Seated Height-Max
4.57 mm
Supply Current-Max
18 mA
Width
16.6 mm
Compare MV1444/IG/HGAS with alternatives
Compare PEB2035-N with alternatives