MV1444/IG/HGAS vs DS2151QB feature comparison

MV1444/IG/HGAS Zarlink Semiconductor Inc

Buy Now Datasheet

DS2151QB Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
Package Description QCCJ, LDCC28,.5SQ 0.652 INCH, PLASTIC, LCC-44
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Carrier Type CEPT PCM-30/E-1 T-1(DS1)
JESD-30 Code S-CQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type TIME SLOT 0/16 TRANSCEIVER FRAMER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 3
Pbfree Code No
Part Package Code LCC
Pin Count 44
ECCN Code EAR99
Factory Lead Time 4 Weeks
Length 16.585 mm
Moisture Sensitivity Level 3
Seated Height-Max 4.572 mm
Width 16.585 mm

Compare MV1444/IG/HGAS with alternatives

Compare DS2151QB with alternatives