DS2151QN
vs
MV1444/IG/HGAS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
ZARLINK SEMICONDUCTOR INC
Package Description
PLASTIC, LCC-44
QCCJ, LDCC28,.5SQ
Reach Compliance Code
unknown
unknown
Carrier Type
T-1(DS1)
CEPT PCM-30/E-1
JESD-30 Code
S-PQCC-J44
S-CQCC-J44
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
FRAMER
TIME SLOT 0/16 TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
HTS Code
8542.39.00.01
Compare MV1444/IG/HGAS with alternatives