DS2143Q+ vs MV1444/IG/HGAS feature comparison

DS2143Q+ Maxim Integrated Products

Buy Now Datasheet

MV1444/IG/HGAS Zarlink Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ZARLINK SEMICONDUCTOR INC
Part Package Code LCC
Package Description PLASTIC, LCC-44 QCCJ, LDCC28,.5SQ
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-PQCC-J44 S-CQCC-J44
JESD-609 Code e3 e0
Length 16.585 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER TIME SLOT 0/16 TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.585 mm
Base Number Matches 1 2
Carrier Type CEPT PCM-30/E-1
Package Equivalence Code LDCC28,.5SQ

Compare DS2143Q+ with alternatives

Compare MV1444/IG/HGAS with alternatives