DS14C88TJ vs MAX1488EESD+T feature comparison

DS14C88TJ National Semiconductor Corporation

Buy Now Datasheet

MAX1488EESD+T Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description CERAMIC, DIP-14
Reach Compliance Code unknown
Additional Feature 1 SINGLE INPUT DRIVER 1 SINGLE INPUT DRIVER
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics GATED GATED
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-D; V.28 EIA-232; V.28; EIA-562
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Length 19.43 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 6 V 7.4 V
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 0.7 mA 0.18 mA
Supply Voltage-Max 12.6 V 13.2 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max -12.6 V -13.2 V
Supply Voltage1-Min -4.5 V -4.5 V
Supply Voltage1-Nom -12 V -12 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 6000 ns 5400 ns
Width 7.62 mm 3.9 mm
Base Number Matches 3 2
Part Package Code 14-SOIC_N-150_MIL
Pin Count 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Date Of Intro 1995-08-01
High Level Input Current-Max 0.000002 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare DS14C88TJ with alternatives

Compare MAX1488EESD+T with alternatives