DS0056CN vs DS0026CL feature comparison

DS0056CN National Semiconductor Corporation

Buy Now Datasheet

DS0026CL Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-8 SOP, LCC(UNSPEC)
Reach Compliance Code unknown unknown
Family DS00
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.817 mm 5.3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A 0.001 A
Number of Functions 2 2
Number of Inverted Outputs 1 1
Number of Terminals 8 8
Number of True Outputs
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 LCC(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO YES
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.25 mm
Base Number Matches 5 2
HTS Code 8542.39.00.01
Category CO2 Kg 11.9
Compliance Temperature Grade Commercial: +0C to +70C
Load Capacitance (CL) 1000 pF
Propagation Delay (tpd) 12 ns
Supply Voltage-Nom (Vsup) 20 V

Compare DS0056CN with alternatives

Compare DS0026CL with alternatives