DS0026CL vs 7800802GX feature comparison

DS0026CL Texas Instruments

Buy Now Datasheet

7800802GX Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description SOP, LCC(UNSPEC) ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e0
Length 5.3 mm
Load Capacitance (CL) 1000 pF
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A
Number of Functions 2 2
Number of Inverted Outputs 1 1
Number of Terminals 8 8
Number of True Outputs
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP BCY
Package Equivalence Code LCC(UNSPEC) CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Propagation Delay (tpd) 12 ns 18 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Nom (Vsup) 20 V
Surface Mount YES NO
Technology CMOS MOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 5.25 mm
Base Number Matches 2 4
Family DS00
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 10 V

Compare DS0026CL with alternatives

Compare 7800802GX with alternatives