DPG-303-ATZ vs MPG404BT feature comparison

DPG-303-ATZ E-tec Interconnect Ltd

Buy Now Datasheet

MPG404BT APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Type PIANO PIANO
Additional Feature ROHS COMPLIANT UL94V-0 MATERIALS USED
Body Height 9.7028 mm 9.6774 mm
Body Length or Diameter 16.6878 mm 31.75 mm
Center Contact Plating GOLD GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.025A@24VDC
Contact Function OFF-ON ON-OFF
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VDC V
Electrical Life 1000 Cycle(s) 2000 Cycle(s)
End Contact Plating GOLD GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY EPOXY
Solderability MIL-STD WAVE
Surface Mount NO NO
Switch Action VERTICAL MAINTAINED
Switch Function SPDT 3PST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish Gold (Au)
Terminal Length 0.118 inch 0.118 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.079 inch
Actuator Material POLYAMIDE
Body Breadth 9.7028 mm
Center Contact Material BRASS
End Contact Material BRASS
Insulator Material POLYAMIDE
PCB Hole Count 24
Terminal Material BRASS
Washability ULTRASONIC

Compare DPG-303-ATZ with alternatives

Compare MPG404BT with alternatives