DP83956AVLY vs ATA6562-GBQW1 feature comparison

DP83956AVLY Texas Instruments

Buy Now Datasheet

ATA6562-GBQW1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description QCCJ, QFP100,.7X.9 HVSON,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 S-PDSO-N8
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 84 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HVSON
Package Equivalence Code QFP100,.7X.9 SOLCC8,.12,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Supply Current-Max 250 mA 85 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER CAN TRANSCEIVER
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD DUAL
Base Number Matches 2 1
ECCN Code EAR99
Date Of Intro 2017-06-19
Samacsys Manufacturer Microchip
Data Rate 5000 Mbps
Length 3 mm
Number of Transceivers 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

Compare DP83956AVLY with alternatives

Compare ATA6562-GBQW1 with alternatives