ATA6562-GBQW1
vs
MD-001M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
HALO ELECTRONICS INC
Package Description
HVSON,
MODULE-14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-06-19
Samacsys Manufacturer
Microchip
Data Rate
5000 Mbps
JESD-30 Code
S-PDSO-N8
R-XDMA-T14
Length
3 mm
27.432 mm
Number of Functions
1
1
Number of Terminals
8
14
Number of Transceivers
1
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
DMA
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1 mm
8.89 mm
Supply Current-Max
85 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Telecom IC Type
CAN TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
25.4 mm
Base Number Matches
1
1
Part Package Code
DMA
Pin Count
14
Compare ATA6562-GBQW1 with alternatives
Compare MD-001M with alternatives