DP83956AVLY
vs
AM79C980JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Package Description
QCCJ, QFP100,.7X.9
QCCJ, LDCC84,1.2SQ
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
84
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
QFP100,.7X.9
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
250 mA
300 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
LCC
Pin Count
84
Length
29.2862 mm
Moisture Sensitivity Level
2
Seated Height-Max
4.57 mm
Width
29.2862 mm
Compare DP83956AVLY with alternatives
Compare AM79C980JC with alternatives