ATA6562-GBQW1
vs
PCA873F/CG/HPAS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HVSON,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-06-19
Samacsys Manufacturer
Microchip
Data Rate
5000 Mbps
155520 Mbps
JESD-30 Code
S-PDSO-N8
S-PQCC-J28
Length
3 mm
Number of Functions
1
Number of Terminals
8
28
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
QCCJ
Package Equivalence Code
SOLCC8,.12,25
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1 mm
Supply Current-Max
85 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Base Number Matches
1
4
Part Package Code
QLCC
Pin Count
28
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare ATA6562-GBQW1 with alternatives