DP6110PBF vs PR36MF21NIPF feature comparison

DP6110PBF International Rectifier

Buy Now Datasheet

PR36MF21NIPF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SHARP CORP
Package Description MR2, 4 PIN LEAD FREE, PLASTIC, SMT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00
Configuration SINGLE SINGLE
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 1 A 0.6 A
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 2 1
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Forward Current-Max 0.05 A
JESD-609 Code e6
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare DP6110PBF with alternatives

Compare PR36MF21NIPF with alternatives