DM388AAARD11F vs AM3874CCYEA100 feature comparison

DM388AAARD11F Texas Instruments

Buy Now Datasheet

AM3874CCYEA100 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, FBGA, BGA684,28X28,32
Reach Compliance Code compliant unknown
ECCN Code 5A992.C 5A002.A.1.A
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 28 28
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30 MHz 30 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B609 S-PBGA-B684
JESD-609 Code e1 e1
Length 16 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 4
Number of DMA Channels 72
Number of Terminals 609 684
On Chip Data RAM Width 8
Operating Temperature-Max 90 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA FBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260 250
RAM (words) 655360
Seated Height-Max 1.32 mm 3.06 mm
Speed 970 MHz 1000 MHz
Supply Voltage-Max 1.42 V
Supply Voltage-Min 1.28 V
Supply Voltage-Nom 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 16 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Pbfree Code No
Package Equivalence Code BGA684,28X28,32
Qualification Status Not Qualified

Compare DM388AAARD11F with alternatives

Compare AM3874CCYEA100 with alternatives