DM388AAARD11F
vs
DM388AAARD11FP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
LFBGA,
FCBGA-609
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
28
28
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
30 MHz
30 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B609
S-PBGA-B609
JESD-609 Code
e1
e1
Length
16 mm
16 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
72
72
Number of Terminals
609
609
On Chip Data RAM Width
8
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
RAM (words)
655360
655360
Seated Height-Max
1.32 mm
1.32 mm
Speed
970 MHz
970 MHz
Supply Voltage-Max
1.42 V
1.42 V
Supply Voltage-Min
1.28 V
1.28 V
Supply Voltage-Nom
1.35 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
16 mm
16 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare DM388AAARD11F with alternatives
Compare DM388AAARD11FP with alternatives