AM3874CCYEA100
vs
DM385AAAR21F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
FBGA, BGA684,28X28,32
FCBGA-609
Reach Compliance Code
unknown
compliant
ECCN Code
5A002.A.1.A
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
28
28
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
30 MHz
30 MHz
External Data Bus Width
16
16
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B684
S-PBGA-B609
JESD-609 Code
e1
e1
Length
23 mm
16 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
4
3
Number of Terminals
684
609
Operating Temperature-Max
105 °C
95 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
LFBGA
Package Equivalence Code
BGA684,28X28,32
BGA609,31X31,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
250
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.06 mm
1.32 mm
Speed
1000 MHz
1000 MHz
Supply Voltage-Nom
1.35 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
23 mm
16 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
RAM (words)
8192
Supply Voltage-Max
1.42 V
Supply Voltage-Min
1.28 V
Compare AM3874CCYEA100 with alternatives
Compare DM385AAAR21F with alternatives