AM3874CCYEA100 vs TMS320DM8127BCYE3 feature comparison

AM3874CCYEA100 Texas Instruments

Buy Now Datasheet

TMS320DM8127BCYE3 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description FBGA, BGA684,28X28,32 FCBGA-684
Reach Compliance Code unknown compliant
ECCN Code 5A002.A.1.A 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 28 28
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30 MHz 30 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B684 S-PBGA-B684
JESD-609 Code e1 e1
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 4
Number of Terminals 684 684
Operating Temperature-Max 105 °C 90 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA684,28X28,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 250 250
Qualification Status Not Qualified
Seated Height-Max 3.06 mm 3.06 mm
Speed 1000 MHz 1000 MHz
Supply Voltage-Nom 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Supply Voltage-Max 1.42 V
Supply Voltage-Min 1.28 V

Compare AM3874CCYEA100 with alternatives

Compare TMS320DM8127BCYE3 with alternatives