DIR01ST vs PI021910 feature comparison

DIR01ST APEM Inc

Buy Now Datasheet

PI021910 Salecom Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer APEM COMPONENTS INC SALECOM ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Actuator Angle
Actuator Length 0.023 inch
Actuator Material NYLON THERMOPLASTIC
Actuator Type SLIDE PIANO
Additional Feature RECESSED ACTUATOR
Body Breadth 3.48 mm 7.3914 mm
Body Color BLACK BLACK
Body Height 4.4 mm 4.445 mm
Body Length or Diameter 6.6 mm 7.366 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC 0.025A@24VDC
Contact Function ON-OFF ON-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 300VRMS V
Electrical Life 2000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE THERMOPLASTIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 1
Number of Switch Sections 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 2 12
Packing Method TUBE
Sealing TOP TAPE SEALED
Solderability WAVE HAND
Surface Mount NO NO
Switch Action LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Finish TIN LEAD TIN-LEAD
Terminal Material BRASS
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 2 1
Actuator Color WHITE
Housing Material POLYBUTYLENE TEREPHTHALATE
Terminal Length 0.128 inch

Compare DIR01ST with alternatives

Compare PI021910 with alternatives