PI021910 vs SDA07H1SBDR feature comparison

PI021910 Salecom Electronics Co Ltd

Buy Now Datasheet

SDA07H1SBDR C&K

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SALECOM ELECTRONICS CO LTD C & K COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.65
Actuator Angle
Actuator Color WHITE
Actuator Material THERMOPLASTIC POLYAMIDE6T
Actuator Type PIANO EXTENDED TYPE
Body Breadth 7.3914 mm 7.49 mm
Body Color BLACK BLACK
Body Height 4.445 mm 3.5 mm
Body Length or Diameter 7.366 mm 19.76 mm
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.1A@5VDC
Contact Function ON-ON ON-OFF
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 5 V
Dielectric Withstand Volts 300VRMS V 300VDC V
End Contact Plating GOLD OVER NICKEL GOLD
Housing Material POLYBUTYLENE TEREPHTHALATE POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC POLYPHENYLENE SULPHIDE
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 12
Solderability HAND
Surface Mount NO NO
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish TIN-LEAD GOLD OVER NICKEL
Terminal Length 0.128 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Actuator Length 0.039 inch
Additional Feature LOW PROFIE, UL
Center Contact Material BERYLLIUM COPPER
Electrical Life 1000 Cycle(s)
End Contact Material BERYLLIUM COPPER
JESD-609 Code e4
Number of Positions 7
Packing Method TR, 13 INCH
Switch Action LATCHED
Terminal Material BRASS

Compare PI021910 with alternatives

Compare SDA07H1SBDR with alternatives