DIR01ST
vs
SDA07H1SBDR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Length
0.023 inch
0.039 inch
Actuator Material
NYLON
POLYAMIDE6T
Actuator Type
SLIDE
EXTENDED TYPE
Additional Feature
RECESSED ACTUATOR
LOW PROFIE, UL
Body Breadth
3.48 mm
7.49 mm
Body Color
BLACK
BLACK
Body Height
4.4 mm
3.5 mm
Body Length or Diameter
6.6 mm
19.76 mm
Center Contact Material
COPPER ALLOY
BERYLLIUM COPPER
Center Contact Plating
GOLD OVER NICKEL
GOLD
Contact Current(DC)-Max
0.025 A
0.1 A
Contact (DC) Max Rating R Load
.025A@24VDC
0.1A@5VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
5 V
Dielectric Withstand Volts
500VDC V
300VDC V
Electrical Life
2000 Cycle(s)
1000 Cycle(s)
End Contact Material
COPPER ALLOY
BERYLLIUM COPPER
End Contact Plating
GOLD OVER NICKEL
GOLD
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYPHENYLENE SULPHIDE
JESD-609 Code
e0
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
1
7
Number of Switch Sections
1
7
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
2
Packing Method
TUBE
TR, 13 INCH
Sealing
TOP TAPE SEALED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
TIN LEAD
GOLD OVER NICKEL
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
Base Number Matches
1
1
Rohs Code
Yes
Housing Material
POLYPHENYLENE SULPHIDE
Compare DIR01ST with alternatives
Compare SDA07H1SBDR with alternatives