DIR01ST vs DPG-105-AZ feature comparison

DIR01ST APEM Inc

Buy Now Datasheet

DPG-105-AZ E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer APEM COMPONENTS INC E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Length 0.023 inch
Actuator Material NYLON
Actuator Type SLIDE PIANO
Additional Feature RECESSED ACTUATOR ROHS COMPLIANT
Body Breadth 3.48 mm
Body Color BLACK
Body Height 4.4 mm 9.7028 mm
Body Length or Diameter 6.6 mm 14.1986 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC 0.025A@24VDC
Contact Function ON-OFF OFF-ON
Contact Resistance 0.05 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VDC V 500VDC V
Electrical Life 2000 Cycle(s) 1000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 1
Number of Switch Sections 1 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
PCB Hole Count 2
Packing Method TUBE
Sealing TOP TAPE SEALED EPOXY
Solderability WAVE MIL-STD
Surface Mount NO NO
Switch Action LATCHED VERTICAL
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Terminal Finish TIN LEAD Gold (Au)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 1 1
Rohs Code Yes
Terminal Length 0.118 inch

Compare DIR01ST with alternatives

Compare DPG-105-AZ with alternatives