DCU25S-F0 vs DC37SC feature comparison

DCU25S-F0 ITT Interconnect Solutions

Buy Now Datasheet

DC37SC Northern Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ITT CANNON NORTHERN TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.375 inch
Body Length 2.728 inch 2.73 inch
Body/Shell Style PLUG PLUG
Contact Design MACH OR STAMPED PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 NON-THREADED LOCKING
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current (Signal) 5 A 3 A
Reference Standard UL, CSA UL, CSA
Shell Finish YELLOW CHROMATE YELLOW CHROMATE
Shell Material STEEL STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 20 AWG 22 AWG
Wire Size-Min 24 AWG 26 AWG
Base Number Matches 1 1
Additional Feature REAR MOUNT CLINCH NUTS
Connector Type D SUBMINIATURE CONNECTOR
Contact Material PHOSPHOR BRONZE
Insulation Resistance 3000000000 Ω
Option GENERAL PURPOSE

Compare DCU25S-F0 with alternatives

Compare DC37SC with alternatives