DC37SC vs DC-S-37 feature comparison

DC37SC Northern Technologies Corporation

Buy Now Datasheet

DC-S-37 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NORTHERN TECHNOLOGIES CORP MORETHANALL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature REAR MOUNT CLINCH NUTS W/O CLINCH NUT
Body Breadth 0.494 inch 0.494 inch
Body Length 2.73 inch 2.736 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 30 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 750VAC V
Insulation Resistance 3000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 LOCKING MOUNTING FLANGE
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL
Shell Finish YELLOW CHROMATE
Shell Material STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Body Depth 0.415 inch

Compare DC37SC with alternatives

Compare DC-S-37 with alternatives