Part Details for DC37SC by Northern Technologies Corporation
Overview of DC37SC by Northern Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDC37SC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Receptacle, 0.76um (29.921u\\) Gold Plating |
Part Details for DC37SC
DC37SC CAD Models
DC37SC Part Data Attributes
|
DC37SC
Northern Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
DC37SC
Northern Technologies Corporation
D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTHERN TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REAR MOUNT CLINCH NUTS | |
Body Breadth | 0.494 inch | |
Body Length | 2.73 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for DC37SC
This table gives cross-reference parts and alternative options found for DC37SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC37SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS-102-37-S-K | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Marktech Optoelectronics | DC37SC vs DS-102-37-S-K |
DC37ST | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Northern Technologies Corporation | DC37SC vs DC37ST |
DC-37SR0CD1 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Leoco USA Corp | DC37SC vs DC-37SR0CD1 |
DC-S-37 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Morethanall Co Ltd | DC37SC vs DC-S-37 |
DS-102-37-S-B | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Marktech Optoelectronics | DC37SC vs DS-102-37-S-B |
DC37STC | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Northern Technologies Corporation | DC37SC vs DC37STC |