DC37SC
vs
DC37S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NORTHERN TECHNOLOGIES CORP
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
REAR MOUNT CLINCH NUTS
Body Breadth
0.494 inch
Body Length
2.73 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
3000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Shell Finish
YELLOW CHROMATE
TIN/CADMIUM/ZINC
Shell Material
STEEL
STEEL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
37
37
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
5
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Shell Size
4/C
UL Flammability Code
94V-0
Compare DC37SC with alternatives