DC37SC vs DCU25S-F0 feature comparison

DC37SC Northern Technologies Corporation

Buy Now Datasheet

DCU25S-F0 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NORTHERN TECHNOLOGIES CORP ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature REAR MOUNT CLINCH NUTS
Body Breadth 0.494 inch 0.494 inch
Body Length 2.73 inch 2.728 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN MACH OR STAMPED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 3000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 LOCKING NON-THREADED
Mounting Type CABLE CABLE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Finish YELLOW CHROMATE YELLOW CHROMATE
Shell Material STEEL STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 22 AWG 20 AWG
Wire Size-Min 26 AWG 24 AWG
Base Number Matches 1 1
Body Depth 0.375 inch
Insulator Color BLACK

Compare DC37SC with alternatives

Compare DCU25S-F0 with alternatives