DC-S-37
vs
DC37ST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MORETHANALL CO LTD
ITW MCMURDO CONNECTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
W/O CLINCH NUT
EMI/RFI SHIELDED
Body Breadth
0.494 inch
Body Depth
0.415 inch
Body Length
2.736 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
MOUNTING FLANGE
Mounting Type
CABLE
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
37
37
Base Number Matches
1
5
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
UL Flammability Code
94V-0
Compare DC-S-37 with alternatives