DBMAY25SNMK52 vs 77DBF25S1BUNRM8 feature comparison

DBMAY25SNMK52 ITT Interconnect Solutions

Buy Now Datasheet

77DBF25S1BUNRM8 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Category CO2 Kg 4
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Body Breadth 0.494 inch 0.488 inch
Body Depth 0.345 inch 0.53 inch
Body Length 2.088 inch 2.083 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Contact Pitch 0.108 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.11 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 3/B 3/B
Termination Type CRIMP SOLDER
Total Number of Contacts 25 25
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Board Mounting Option HOLE .126
Contact Finish Mating GOLD (118) OVER NICKEL
Contact Finish Termination GOLD (118) OVER NICKEL
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.76 mm
UL Flammability Code 94V-0

Compare DBMAY25SNMK52 with alternatives

Compare 77DBF25S1BUNRM8 with alternatives