Part Details for 77DBF25S1BUNRM8 by Amphenol Corporation
Overview of 77DBF25S1BUNRM8 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for 77DBF25S1BUNRM8
77DBF25S1BUNRM8 CAD Models
77DBF25S1BUNRM8 Part Data Attributes
|
77DBF25S1BUNRM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77DBF25S1BUNRM8
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Board Mounting Option | HOLE .126 | |
Body Breadth | 0.488 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (118) OVER NICKEL | |
Contact Finish Termination | GOLD (118) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77DBF25S1BUNRM8
This table gives cross-reference parts and alternative options found for 77DBF25S1BUNRM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77DBF25S1BUNRM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFBF25STRM5 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77DBF25S1BUNRM8 vs 117DFBF25STRM5 |
DBMW25S432HLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 77DBF25S1BUNRM8 vs DBMW25S432HLF |
DBPS25S3HLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 77DBF25S1BUNRM8 vs DBPS25S3HLF |
DBMF25S3GLF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77DBF25S1BUNRM8 vs DBMF25S3GLF |
DBMAY25SNMK52 | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | 77DBF25S1BUNRM8 vs DBMAY25SNMK52 |
DBP25S665NTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 77DBF25S1BUNRM8 vs DBP25S665NTLF |
DBPL25S6LF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 77DBF25S1BUNRM8 vs DBPL25S6LF |
DBPL25S6GTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 77DBF25S1BUNRM8 vs DBPL25S6GTLF |
DBMF25S432NTLF | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 77DBF25S1BUNRM8 vs DBMF25S432NTLF |
17D-BH25SAM4VF2 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77DBF25S1BUNRM8 vs 17D-BH25SAM4VF2 |