77DBF25S1BUNRM8
vs
DBPN25S665CTLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-24308
Board Mounting Option
HOLE .126
Body Breadth
0.488 inch
0.48 inch
Body Depth
0.53 inch
0.227 inch
Body Length
2.083 inch
2.07 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (118) OVER NICKEL
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (118) OVER NICKEL
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.11 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
M3
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
TIN
TIN/ZINC CHROMIUM
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.76 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Material
COPPER ALLOY
Contact Resistance
7.3 mΩ
Insulation Resistance
5000000000 Ω
Mounting Option 2
THREADED
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL
Compare 77DBF25S1BUNRM8 with alternatives
Compare DBPN25S665CTLF with alternatives