77DBF25S1BUNRM8 vs DBM25S665HTLF feature comparison

77DBF25S1BUNRM8 Amphenol Corporation

Buy Now Datasheet

DBM25S665HTLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Board Mounting Option HOLE .126
Body Breadth 0.488 inch 0.48 inch
Body Depth 0.53 inch 0.227 inch
Body Length 2.083 inch 2.07 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (118) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (118) OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.11 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .12
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish TIN TIN/ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Material COPPER ALLOY
Contact Resistance 7.3 mΩ
Insulation Resistance 5000000000 Ω
Mounting Option 2 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 77DBF25S1BUNRM8 with alternatives

Compare DBM25S665HTLF with alternatives