DBM-17W2P-NMBK52
vs
DAMY3W3PNMBK52
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
unknown
Factory Lead Time
18 Weeks
Additional Feature
NON-MAGNETIC
Body Breadth
0.494 inch
Body Length
2.088 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S15C2
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Resistance
55 mΩ
Contact Style
HYBRID
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
MIL Conformance
NO
NO
Mixed Contacts
YES
NO
Mounting Option 1
HOLE .112-.124
Mounting Type
PANEL
PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
CHROMATE
GOLD
Shell Material
STEEL
BRASS
Shell Size
3/B
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
17
3
Base Number Matches
3
2
Pbfree Code
No
Category CO2 Kg
4
Contact Finish Termination
NOT SPECIFIED
Manufacturer Series
DAMY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare DBM-17W2P-NMBK52 with alternatives
Compare DAMY3W3PNMBK52 with alternatives