DBM-17W2P-NMBK52 vs DAMA15PNMB-K52 feature comparison

DBM-17W2P-NMBK52 ITT Interconnect Solutions

Buy Now Datasheet

DAMA15PNMB-K52 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2017-07-07
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Additional Feature NON-MAGNETIC COMPATIBLE CONTACTS: 3305291000; 3305291001; 3305291004
Body Breadth 0.494 inch 0.494 inch
Body Length 2.088 inch 1.541 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S15C2
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Resistance 55 mΩ 55 mΩ
Contact Style HYBRID RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts YES NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Type PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL
Shell Finish CHROMATE CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B 2/A
Termination Type SOLDER CRIMP
Total Number of Contacts 17 15
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
EFUP 50
Body Depth 0.187 inch
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Pattern STAGGERED
Insulator Color GREEN
JESD-609 Code e4
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Number of Rows Loaded 2
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG

Compare DBM-17W2P-NMBK52 with alternatives

Compare DAMA15PNMB-K52 with alternatives